Board mount DC/DC converter delivering 50W output power with a 3.3V output voltage and 15A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates from a 36V to 75V input voltage range and offers 91% efficiency. Surface mount package in Tape and Reel, RoHS compliant.
Sign in to ask questions about the GE KW015A0F41-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE KW015A0F41-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 22.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KW015 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KW015A0F41-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.