CONVERTER DC/DC 5V 15W OUT
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | LC015 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |