Board mount DC-DC converter, 15W output power, delivering 15V at 1A. Features include UVLO, OVP, and OCP protection. Operates with an input voltage range of 18V to 36V, offering 1.5kV isolation. This module has a compact footprint with dimensions of 25.4mm x 25.4mm x 10.16mm and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE LC015C91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 50.8mm |
| Efficiency | 76% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LC015 |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE LC015C91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.