Isolated DC/DC converter module, 5W output power, featuring a 5V output voltage and 1A maximum output current. Operates with input voltages from 36V to 75V, offering 78% efficiency and 1.5kV isolation. Includes UVLO, OVP, and OCP protection features. Packaged as a through-hole module with dimensions of 1.26" L x 1" W x 0.4" H.
Sign in to ask questions about the GE LW005A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE LW005A technical specifications.
| Package/Case | Module |
| Depth | 32mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW005 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW005A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.