The LW010A91 DC/DC converter from GE features a single output voltage of 5V with a maximum output current of 2A and power dissipation of 10W. Operating within a temperature range of -40°C to 105°C, this board mount module has a high efficiency of 81% and includes features such as under-voltage lockout, over-voltage protection, and over-current protection. With a maximum isolation voltage of 1.5kV, this converter is suitable for a variety of applications requiring reliable power conversion.
Sign in to ask questions about the GE LW010A91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE LW010A91 technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | LW010 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW010A91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.