Board mount DC-DC converter, 10W output power, 12V single output voltage at 830mA. Features 48V nominal input, with a range of 36V to 75V. Offers 1.5kV isolation and operates efficiently at 81%. Includes UVLO, OVP, and OCP protection. Packaged as a through-hole module with dimensions of 25.4mm depth, 0.4inch height, 2inch length, and 1inch width.
Sign in to ask questions about the GE LW010B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE LW010B technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW010 |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW010B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.