Isolated DC/DC converter, 5V output voltage, 15W output power, and 3A maximum output current. Features include UVLO, OVP, and OCP protection. Operates with a 36V to 75V input voltage range and offers 1.5kV isolation. This board mount module has a compact 2" x 1" x 0.4" package and an efficiency of 82%, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | LW015 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not Compliant |