GE LW030A1 technical specifications.
| Package/Case | Module |
| Depth | 71.1mm |
| Efficiency | 81% |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LW030 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.