Board mount DC/DC converter with 5V, 1A output, delivering 5W of power. Features isolated operation with 500V isolation voltage, a wide input voltage range of 4.5V to 14V, and over-voltage/over-current protection. Operates efficiently at 72% with a temperature range of -10°C to 70°C. Housed in a 2 x 1.1 x 0.46 inch module with through-hole mounting.
Sign in to ask questions about the GE MH005A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE MH005A technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 72% |
| Features | OVP, OCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 128 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MH005 |
| Voltage - Output 1 | 5V |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE MH005A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.