The 40A 2V DC/DC converter features a maximum input voltage of 14.4V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 80W. The converter is designed with features such as under-voltage lockout, overcurrent protection, and overtemperature protection. It is compliant with RoHS regulations and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE MVT040A0X3-SRPHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Efficiency | 91.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.43inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 2V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mega DLynx™ |
| Voltage - Output 1 | 2V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE MVT040A0X3-SRPHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.