Board mount DC/DC converter delivering 60W maximum power with a 10A maximum output current. Features a 6V output voltage and a wide input voltage range of 4.5V to 14V, with a nominal input of 12V. Achieves 94% efficiency and includes UVLO, OCP, and OTP protection features. Non-isolated, single output SIP package designed for through-hole mounting, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE NQR010A0X4Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.43mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.65inch |
| Isolation | Non-Isolated |
| Length | 10.4mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 6V |
| Package Quantity | 315 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Naos Raptor |
| Voltage - Output 1 | 6V |
| Weight | 0.088185oz |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE NQR010A0X4Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.