Board mount DC/DC converter delivering 120W output power with a 6V, 20A single output. Features a wide input voltage range of 4.5V to 13.8V and high efficiency up to 95%. Integrated protection includes UVLO, OCP, and OTP. Operates across a temperature range of -40°C to 85°C, housed in a SIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE NSR020A0X43Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Depth | 9.2mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.61inch |
| Isolation | Non-Isolated |
| Length | 36.8mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 120W |
| Output Voltage | 6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Naos Raptor |
| Voltage - Output 1 | 6V |
| Width | 0.36inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE NSR020A0X43Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.