Board mount DC/DC converter with 5.5V nominal output voltage and 3A maximum output current, delivering up to 16.5W. Features include UVLO and non-isolated operation, with an efficiency of 94%. Input voltage range spans from 3V to 14.4V DC. Packaged in SMD/SMT for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE PDT003A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE PDT003A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 94% |
| Features | UVLO |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 16.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 450mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoDLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE PDT003A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.