200W DC/DC Converter, Board Mount, Through Hole. Features 3.3V output voltage and 2.4A maximum output current. Operates with an input voltage range of 38V to 75V, achieving 97% efficiency. Includes UVLO, OCP, and OTP protection. Isolated module with a compact footprint of 2.78" x 1.45" x 0.5".
GE PIM200FZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.4A |
| Depth | 36.8mm |
| Efficiency | 97% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Length | 2.78inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 200W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PIM200X |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE PIM200FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.