300W isolated DC/DC converter module, featuring a -48V to 5V output with 1.6A maximum output current. Boasting 98% efficiency and a wide input voltage range of -38V to -75V, this through-hole mount component offers robust protection with UVLO, OVP, OCP, and OTP. Operating from -5°C to 85°C, it provides 1.5kV isolation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE PIM300AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 1.6A |
| Depth | 70.6mm |
| Efficiency | 98% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 36.8mm |
| Max Input Voltage | -75V |
| Min Input Voltage | -38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 300W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIM300X |
| Voltage - Output 1 | -48V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE PIM300AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.