400W isolated DC/DC converter with a digital interface, featuring dual outputs of 3.3V at 3.6A and 5V at 150mA. This board mount converter operates from -37V to -75V input, providing 2.25kV isolation. With a compact 2.3" x 1.45" x 0.54" form factor and a wide operating temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3.6A |
| Current - Output 2 | 150mA |
| Height | 0.54inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 400W |
| Package Quantity | 24 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PIM400 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Weight | 1oz |
| Width | 1.45inch |
| RoHS | Compliant |