Board mount DC/DC converter, non-isolated, delivering 5.5VDC at 3A output. Features a 3V to 14.4VDC input range and a maximum output power of 16.5W. Operates across a -40°C to 85°C temperature range. Packaged in SMD/SMT for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE PVX003A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.2mm |
| Height | 6.3mm |
| Length | 12.19mm |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 16.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DLynx |
| Voltage - Output 1 | 5.5V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE PVX003A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.