Board mount, non-isolated DC/DC converter with a 3V to 14.4V input range and a 6A maximum output current. Delivers up to 33W of power with an adjustable output voltage from 0.6V to 5.5V. Features a compact 12.19mm x 12.19mm x 7.3mm SMD/SMT package, operating from -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE PVX006A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE PVX006A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Height | 7.3mm |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DLynx |
| Voltage - Output 1 | 5.5V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE PVX006A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.