Board mount, non-isolated DC/DC converter with a 3V to 14.4V input range and a 0.6V to 5.5V adjustable output. Delivers up to 12A output current and 66W maximum output power. Features a compact SMD/SMT package measuring 12.19mm x 12.2mm x 8.5mm. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE PVX012A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 12.2mm |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 66W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DLynx |
| Voltage - Output 1 | 5.5V |
| Weight | 0.082188oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for GE PVX012A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.