Board mount DC/DC converter delivering a 12V output at 25A, supporting up to 300W. Features include 95.9% efficiency, 36V to 75V input voltage range, and 2.25kV isolation. Operates from -40°C to 85°C with built-in UVLO, OVP, OCP, and OTP protection. Packaged as a module with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE QBDW025A0B41Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 95.9% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBDW025A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE QBDW025A0B41Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.