The QBVE060A0S10R441-PZ DC/DC converter from GE is a board mount device with a maximum output current of 60A and output voltage of 10.4V. It operates with a maximum efficiency of 97% and a maximum power dissipation of 624W. The converter is RoHS compliant and has a packaging style of tray with 24 units per package. It has a through hole mount style and operates within a temperature range of -5°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 60A |
| Efficiency | 97% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.43inch |
| Isolation Voltage | 750V |
| Length | 2.3inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 60A |
| Max Power Dissipation | 624W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 625W |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVE060A0S |
| Voltage - Output 1 | 10.4V |
| Weight | 2.091746oz |
| Width | 1.45inch |
| RoHS | Compliant |