Board mount isolated DC/DC converter with 12V output voltage and 25A output current, delivering up to 300W of power. Features a wide input voltage range of 36-75V and 96% efficiency. Integrated protections include UVLO, OVP, OCP, and OTP. Operates across a temperature range of -40°C to 85°C with 2.25kV isolation voltage. Through-hole mounting package dimensions are 2.3 x 1.45 x 0.46 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE QBVW025A0B1-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 96% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVW025A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE QBVW025A0B1-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.