Board mount DC/DC converter, 300W output power, delivering 12V at 25A. Features 96% efficiency, 36V to 75V input range, and 2.25kV isolation voltage. Includes UVLO, OVP, OCP, and OTP protection features. Through-hole mounting package with dimensions of 2.3" x 1.45" x 0.5". Operates from -40°C to 85°C.
GE QBVW025A0B41-HZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 58.4mm |
| Efficiency | 96% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVW025A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE QBVW025A0B41-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.