Sign in to ask questions about the GE QBVW033A0B41-PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE QBVW033A0B41-PZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 33A |
| Efficiency | 96% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 396W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVW033A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE QBVW033A0B41-PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.