Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 33A |
| Efficiency | 96% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 396W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVW033A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |