Board mount DC/DC converter delivering 12V nominal output voltage at 33A maximum output current, providing 400W of power. Features high efficiency up to 95.5%, 2.25kV isolation voltage, and integrated protection including UVLO, OVP, OCP, and OTP. Operates within a wide input voltage range of 36V to 75V DC, with a maximum input of 48V DC. Through-hole mounting package with dimensions of 2.3" length, 1.45" width, and 0.46" height. Suitable for operation across an extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE QBVW033A0B641-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 58.4mm |
| Efficiency | 95.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 396W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Barracuda™ QBVW033A0B |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE QBVW033A0B641-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.