The QHW100F1 is a board mount EMI filter module with a single 3.3V output. It has a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 66W. The module features overvoltage protection, overcurrent protection, and overtemperature protection. It is available in a bulk packaging with 80 units per package.
Checking distributor stock and pricing after the page loads.
GE QHW100F1 technical specifications.
| Package/Case | Module |
| Efficiency | 84.5% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | QHW |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.