Board mount DC/DC converter with 3.3V output voltage and 20A maximum output current, delivering 66W of power. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates with an input voltage range of 36V to 75V and offers 1.5kV isolation. This isolated module has a compact footprint with dimensions of 2.28" L x 1.45" W x 0.5" H and an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
GE QHW100F1-Q technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 84.5% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QHW |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.