The QRW025A0G41 DC/DC converter from GE features 90% efficiency and is equipped with overvoltage protection, overcurrent protection, and overtemperature protection. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 25A. The converter is available in a bulk packaging option with 36 units per package.
GE QRW025A0G41 technical specifications.
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 125W |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QRW025 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.