Board mount DC/DC converter, 2.5V output voltage, 35A maximum output current, and 88W maximum power dissipation. Features 90% efficiency, isolated design with 1.5kV isolation voltage, and protection against overvoltage, overcurrent, and overtemperature. Operates across a wide temperature range of -40°C to 85°C with a maximum input voltage of 75V. Through-hole mounting package with dimensions of 2.3 x 1.45 x 0.38 inches.
GE QRW035A0G1 technical specifications.
| Package/Case | Module |
| Depth | 58.17mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 116W |
| Output Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QRW035 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.