The GE QRW035A0G41 DC/DC converter features a 90% efficiency and includes overvoltage, overcurrent, and overtemperature protection. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 88W. The converter is packaged in a DIP case and is available in bulk quantities of 36 units.
GE QRW035A0G41 technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | QRW035 |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.