30W isolated DC/DC converter module with dual ±15V outputs, delivering 1.75A per output. Features include UVLO, OVP, OCP, and OTP protection, with an 88% efficiency. Operates across a wide temperature range of -40°C to 105°C, accepting input voltages from 36V to 75V. This through-hole mount component offers 1.5kV isolation and is housed in a compact module package measuring 57.9mm x 36.8mm x 12.7mm.
GE QW030CL1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.75A |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QW030 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.