The RL1003-1746-97-SP is a through-hole NTC thermistor with a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It features an accuracy of ±0.2°C and a thermal coefficient range of -4.5 to -4. The device has a thermal time constant range of 5 to 15 seconds and a resistance range of 1500 to 6000 ohms at 25°C. It is a two-terminal device with a resistance of 3000 ohms at 25°C and a sensitivity index range of 3850 to 4100.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.2°C |
| Resistance @ 25C | 3000Ohm |
| RoHS Version | 2002/95/EC |