The GE RL3006-50-40-25-PTO is a radial overvoltage protector with a 25V operating supply voltage and 50 ohm resistance. It has a time to trip of 35 seconds and a tolerance of 30%. The device is available in bulk packaging with 2500 units per package. It is a 2-electrode gas discharge tube with a diameter of 8.89mm and is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
GE RL3006-50-40-25-PTO technical specifications.
| Package/Case | Radial |
| Diameter | 8.89mm |
| Operating Supply Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | PTO |
| Termination | Radial |
| Time to Trip | 35s |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.