The GE RL3006-50-60-25-PTO is a 25V gas discharge tube with a 30% tolerance and a resistance of 50 ohms. It has a time to trip of 35 seconds and is packaged in a radial configuration with a diameter of 8.89mm. This device is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
GE RL3006-50-60-25-PTO technical specifications.
| Package/Case | Radial |
| Diameter | 8.89mm |
| Lead Pitch | 6.35mm |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | PTO |
| Termination | Radial |
| Time to Trip | 35s |
| Tolerance | 30% |
| Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.