PTC THERMISTOR, 50 OHM, +30%, RADIAL; Zero Power Resistance at 25°C: 50ohm; Thermistor Mounting: Through Hole;...
Checking distributor stock and pricing after the page loads.
GE RL3006-50-80-25-PTO technical specifications.
| Package/Case | Radial |
| Diameter | 8.89mm |
| Lead Free | Contains Lead |
| Lead Pitch | 6.35mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | PTO |
| Termination | Radial |
| Time to Trip | 35s |
| Tolerance | 30% |
| Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.