The GE RL3006-50-90-25-PTO is a gas discharge tube with a radial package and 8.89mm diameter. It has a lead pitch of 6.35mm and is rated for an operating supply voltage of 25V. The device has a resistance of 50 ohms and a tolerance of 30%. It is packaged in bulk quantities of 500 units and has a time to trip of 35 seconds.
Checking distributor stock and pricing after the page loads.
GE RL3006-50-90-25-PTO technical specifications.
| Package/Case | Radial |
| Diameter | 8.89mm |
| Lead Pitch | 6.35mm |
| Operating Supply Voltage | 25V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | PTO |
| Termination | Radial |
| Time to Trip | 35s |
| Tolerance | 30% |
| Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.