Board mount DC/DC converter delivering 15W output power at 12V and 1.3A maximum output current. Features include 87.5% efficiency, 2.25kV isolation, and a wide input voltage range of 18V to 75V. Integrated protection includes UVLO, OVP, OCP, and OTP. Operating temperature range spans -40°C to 85°C. Through-hole mounting in a module package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE SHHD001A3B41Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Depth | 24.4mm |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Hammerhead™ SHHD001A3B |
| Voltage - Output 1 | 12V |
| Weight | 0.282192oz |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SHHD001A3B41Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.