Board mount isolated DC/DC converter with 18-75V input and 5V, 3A output, delivering 15W of power. Features include UVLO, OVP, OCP, and OTP protection, with 2.25kV isolation voltage. Operates across a -40°C to 85°C temperature range and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE SHHD003A0A41-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Hammerhead™ SHHD003A0A |
| Voltage - Output 1 | 5V |
| Weight | 0.282192oz |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SHHD003A0A41-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.