Board mount isolated DC/DC converter, 15W output power, featuring 5V output voltage and 3A output current. Operates with an input voltage range of 18-75V, providing 2.25kV isolation. This module offers negative logic and a compact package measuring 1.1 x 0.96 x 0.33 inches, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Height | 0.33inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | Hammerhead |
| Voltage - Output 1 | 5V |
| Weight | 0.282192oz |
| Width | 0.96inch |
| RoHS | Not Compliant |