Board mount, isolated DC/DC converter delivering 3.3V output at 5A, providing 15W maximum power. Features a wide input voltage range of 18-75V and 2.25kV isolation voltage. Operates efficiently at 87.5% with protection features including UVLO, OVP, OCP, and OTP. Packaged in SMD/SMT for surface mounting, with dimensions of 1.1 x 0.96 x 0.34 inches and a weight of 0.282192oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE SHHD005A0F41-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Hammerhead™ SHHD005A0F |
| Voltage - Output 1 | 3.3V |
| Weight | 0.282192oz |
| Width | 0.96inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE SHHD005A0F41-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.