Board mount isolated DC/DC converter with 9W output power. Features dual +/-15V outputs, each capable of 300mA. Operates from a 9-36VDC input range with 84% efficiency. Includes UVLO, OVP, OCP, and OTP protection features. Offers 1.6kV isolation and a wide operating temperature range of -40°C to 85°C. Through-hole mounting with dimensions of 1.1" x 0.96" x 0.34".
GE SHHN000A3CL41Z technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.6kV |
| Length | 1.1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 9W |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 9W |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hammerhead™ SHHN000A3 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for GE SHHN000A3CL41Z to view detailed technical specifications.
No datasheet is available for this part.