Board mount DC-DC converter, single output, delivering up to 20A with an adjustable output voltage range of 0.6V to 5.5V. Features high efficiency at 95.2%, non-isolated design, and a compact 0.8 x 0.45 x 0.33 inch surface mount package. Operates from a 3V to 14.4V input, includes UVLO, OCP, and OTP protection, and supports a wide temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 11.43mm |
| Efficiency | 95.2% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 0.8inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroDLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |