Board mount DC/DC converter with 5.5V nominal output voltage and 20A maximum output current, delivering up to 110W of power. Features include UVLO and 95.2% efficiency, operating across a wide temperature range of -40°C to 85°C. This surface mount device is packaged in tape and reel, with dimensions of 20.32mm depth, 8.38mm height, 20.32mm length, and 11.43mm width. Input voltage range is 3V to 14.4V DC, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE UVT020A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE UVT020A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 20.32mm |
| Efficiency | 95.2% |
| Features | UVLO |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage (DC) | 14.4V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 110W |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroDLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE UVT020A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.