
Gefran 1200 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage
Gefran 1200RDR00001 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | 1200 |
| RoHS | Compliant |
No datasheet is available for this part.
