Gefran Temperature Indicator, 48 x 48mm, 11 27 V ac/dc Supply
Gefran 40T48-4-00-RR-00-0-0 technical specifications.
| Number of Outputs | 2 |
| Operating Supply Voltage | 27V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | 40T48 |
| Size | 48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
