Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Relay
Gefran 600RRW01 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | 600 |
| RoHS | Compliant |
No datasheet is available for this part.