Gefran Linear Transducer 100mm stroke 60 V IP60
Gefran LTM100S technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Overall Depth | 33mm |
| Ratings | IP60 |
| RoHS | Not Compliant |
No datasheet is available for this part.