Sign in to ask questions about the Gefran LTM50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gefran LTM50S technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Overall Depth | 33mm |
| Ratings | IP60 |
| RoHS | Compliant |
Download the complete datasheet for Gefran LTM50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
