Sign in to ask questions about the Gefran PCM300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gefran PCM300 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 60V |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Gefran PCM300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
